• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5445111 Allen screws M3.5 20 mm Slot DIN 84 Brass 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN84 brass cylinder screws with slot size: M 3.5 x 20

Our service for you

Technical specifications

Product type

Allen screws

Drive

Slot

DIN standard

DIN 84

Content

200 pc(s)

Material

Brass

Length

20 mm

Thread size

M3.5

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1815037 TOOLCRAFT TO-5445111 Allen screws M3.5 20 mm Slot DIN 84 Brass 200 pc(s)

Description

Scope of delivery

  • 200 @ Cyl. scr. m. Slot
  • This text is machine translated.