• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5445447 Allen screws M2,5 6 mm Slot DIN 84 Polyamide 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 84 plastic PA cylinder screws with slot size: M 2.5 x 6

Our service for you

Technical specifications

Product type

Allen screws

Drive

Slot

DIN standard

DIN 84

Content

200 pc(s)

Material

Polyamide

Length

6 mm

Thread size

M2,5

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1815149 TOOLCRAFT TO-5445447 Allen screws M2,5 6 mm Slot DIN 84 Polyamide 200 pc(s)

Description

Scope of delivery

  • 200 @ Cyl. scr. m. Slot
  • This text is machine translated.