• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5445654 Pan head screws M6 35 mm Slot DIN 85 Brass 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 85 Brass flat head screws with slot size: M6x35

Our service for you

Technical specifications

Product type

Pan head screws

Drive

Slot

DIN standard

DIN 85

Content

200 pc(s)

Material

Brass

Length

35 mm

Thread size

M6

Head shape

Pan head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1815218 TOOLCRAFT TO-5445654 Pan head screws M6 35 mm Slot DIN 85 Brass 200 pc(s)

Description

Scope of delivery

  • 200 pcs. flat-head screws
  • This text is machine translated.