• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5446269 Raised head countersunk wood screw 4.5 mm 50 mm Slot DIN 95 Brass 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN95 brass nickel galvanized Raised head countersunk wood screws with slot dimensions: 4.5 x 50

Our service for you

Technical specifications

Product type

Raised head countersunk wood screw

Drive

Slot

Material

Brass

Thread size

4.5 mm

(Ø)

4.5 mm

Length

50 mm

Dim

(Ø x L) 4.5 mm x 50 mm

DIN standard

DIN 95

Content

200 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1815423 TOOLCRAFT TO-5446269 Raised head countersunk wood screw 4.5 mm 50 mm Slot DIN 95 Brass 200 pc(s)

Description

Scope of delivery

  • 200 pcs wood screws
  • This text is machine translated.