• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5447676 Hexagonal nuts M4 DIN 439 Brass 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 439 brass shape B hex nuts, low design B, m. Chamfer Dimensions: BM 4

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Brass

Thread size

M4

Content

1000 pc(s)

DIN standard

DIN 439

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1815892 TOOLCRAFT TO-5447676 Hexagonal nuts M4 DIN 439 Brass 1000 pc(s)

Description

Scope of delivery

  • 1000 pieces hexagonal nuts
  • This text is machine translated.