• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5447718 Hexagonal nuts M12 DIN 439 Brass 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 439 brass shape B nickel galvanized hex nuts, low design B, m. Chamfer Dimensions: BM 12

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Brass

Thread size

M12

Content

100 pc(s)

DIN standard

DIN 439

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1815906 TOOLCRAFT TO-5447718 Hexagonal nuts M12 DIN 439 Brass 100 pc(s)

Description

Scope of delivery

  • 100 @ hexagon nuts
  • This text is machine translated.