• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5448165 Setscrew M3 6 mm Brass 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 553 brass threaded pins with tip, with slot size: M3x6

Our service for you

Technical specifications

Product type

Setscrew

Material

Brass

Thread size

M3

DIN standard

DIN 553

Length

6 mm

Drive

Slot

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1816055 TOOLCRAFT TO-5448165 Setscrew M3 6 mm Brass 100 pc(s)

Description

Scope of delivery

  • 100 @ threaded pins
  • This text is machine translated.