• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5448420 Dome head rivet 2 mm 1000 pc(s)

Product type
Dome head rivet
Length
6 mm
Thread size
2 mm
DIN standard
DIN 660
Max. clamping range
4 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 660 aluminum 99.5Dome head rivet dimensions: 2 x 6 (1000).

Our service for you

Technical specifications

Product type

Dome head rivet

Length

6 mm

Content

1000 pc(s)

Thread size

2 mm

DIN standard

DIN 660

Max. clamping range

4 mm

Min. clamping range

2.5 mm

Clamping range

2.5 - 4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1816140 TOOLCRAFT TO-5448420 Dome head rivet 2 mm 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs Dome head rivet
  • This text is machine translated.

What kind of Rivets are you looking for?