• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5448951 Countersunk-head rivet 6 mm 500 pc(s)

Product type
Countersunk-head rivet
Length
18 mm
Thread size
6 mm
DIN standard
DIN 661
Max. clamping range
13 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 661 copper countersunk-head rivet dimensions: 6 x 18

Our service for you

Technical specifications

Product type

Countersunk-head rivet

Length

18 mm

Content

500 pc(s)

Thread size

6 mm

DIN standard

DIN 661

Max. clamping range

13 mm

Min. clamping range

10 mm

Clamping range

10 - 13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1816317 TOOLCRAFT TO-5448951 Countersunk-head rivet 6 mm 500 pc(s)

Description

Scope of delivery

  • 500 Pieces Countersunk-head rivet
  • This text is machine translated.

What kind of Rivets are you looking for?