• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5449104 Countersunk-head rivet 5 mm 1000 pc(s)

Product type
Countersunk-head rivet
Length
16 mm
Thread size
5 mm
DIN standard
DIN 661
Max. clamping range
11.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 661 aluminum 99.5Countersunk-head rivet dimensions: 5 x 16

Our service for you

Technical specifications

Product type

Countersunk-head rivet

Length

16 mm

Content

1000 pc(s)

Thread size

5 mm

DIN standard

DIN 661

Max. clamping range

11.5 mm

Min. clamping range

9 mm

Clamping range

9 - 11.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1816368 TOOLCRAFT TO-5449104 Countersunk-head rivet 5 mm 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs countersunk-head rivet
  • This text is machine translated.

What kind of Rivets are you looking for?