• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5450040 Hexagonal nuts M18 DIN 936 Brass 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 936 brass fine hex nuts, low form size: M 18 x 1.5

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Brass

Thread size

M18

Content

25 pc(s)

DIN standard

DIN 936

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1816680 TOOLCRAFT TO-5450040 Hexagonal nuts M18 DIN 936 Brass 25 pc(s)

Description

Scope of delivery

  • 25 pieces hexagonal nuts
  • This text is machine translated.