• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5450160 Countersunk screws M4 18 mm Slot DIN 963 Brass 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 963 brass countersunk screws with slot size: M4x18

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Slot

DIN standard

DIN 963

Content

200 pc(s)

Material

Brass

Length

18 mm

Thread size

M4

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1816720 TOOLCRAFT TO-5450160 Countersunk screws M4 18 mm Slot DIN 963 Brass 200 pc(s)

Description

Scope of delivery

  • 200 pcs. countersunk screws
  • This text is machine translated.