• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5450673 Raised head countersunk screws M3 10 mm Slot DIN 964 Brass nickel galvanized 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 964 brass nickel galvanized raised countersunk screws with slot size: M3x10

Our service for you

Technical specifications

Product type

Raised head countersunk screws

Drive

Slot

DIN standard

DIN 964

Content

200 pc(s)

Material

Brass

Length

10 mm

Thread size

M3

Material properties

nickel galvanized

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1816891 TOOLCRAFT TO-5450673 Raised head countersunk screws M3 10 mm Slot DIN 964 Brass nickel galvanized 200 pc(s)

Description

Scope of delivery

  • 200 pcs. countersunk screws
  • This text is machine translated.