• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5450817 Raised head countersunk screws M3 30 mm Slot DIN 964 Brass chrome galvanized 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 964 brass chrome galvanized raised countersunk screws with slot size: M3 x 30

Our service for you

Technical specifications

Product type

Raised head countersunk screws

Drive

Slot

DIN standard

DIN 964

Content

200 pc(s)

Material

Brass

Length

30 mm

Thread size

M3

Material properties

chrome galvanized

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1816939 TOOLCRAFT TO-5450817 Raised head countersunk screws M3 30 mm Slot DIN 964 Brass chrome galvanized 200 pc(s)

Description

Scope of delivery

  • 200 pcs. countersunk screws
  • This text is machine translated.