• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5451036 Allen screws M3 25 mm Slot Polyamide 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1207 Plastic PA cylinder screws with slot size: M3x25 (200 pieces)

Our service for you

Technical specifications

Product type

Allen screws

Drive

Slot

ISO standard

ISO 1207

Content

200 pc(s)

Material

Polyamide

Length

25 mm

Thread size

M3

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1817012 TOOLCRAFT TO-5451036 Allen screws M3 25 mm Slot Polyamide 200 pc(s)

Description

Scope of delivery

  • 200 pcs. Cylinder Screws
  • This text is machine translated.