• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5451804 Round head grooved pin 2 mm Brass 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 1476 brass round head grooved pin dimensions: 2 x 5

Our service for you

Technical specifications

Product type

Round head grooved pin

Length

5 mm

Content

1000 pc(s)

Material

Brass

Thread size

2 mm

DIN standard

DIN 1476

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1817268 TOOLCRAFT TO-5451804 Round head grooved pin 2 mm Brass 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs round head grooved pin
  • This text is machine translated.

What kind of Cylinder pins, Conical pins are you looking for?