• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5453412 Hexagonal nuts M1.2 Brass 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4032 brass hexagon nuts, ISO-type 1 Dimensions: M 1.2 (100 pieces)

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Brass

Thread size

M1.2

Content

100 pc(s)

ISO standard

ISO 4032

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1817804 TOOLCRAFT TO-5453412 Hexagonal nuts M1.2 Brass 100 pc(s)

Description

Scope of delivery

  • 100 @ hexagon nuts
  • This text is machine translated.