• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5453454 Hexagonal nuts M10 Brass 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4032 brass hexagon nuts, ISO-type 1 Dimensions: M10

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Brass

Thread size

M10

Content

500 pc(s)

ISO standard

ISO 4032

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1817818 TOOLCRAFT TO-5453454 Hexagonal nuts M10 Brass 500 pc(s)

Description

Scope of delivery

  • 500 pieces hexagonal nuts
  • This text is machine translated.