• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5453817 Setscrew M6 20 mm Brass 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4766 brass threaded pins with cone end, with slot size: M6x20 (100 pieces)

Our service for you

Technical specifications

Product type

Setscrew

Material

Brass

Thread size

M6

Length

20 mm

Drive

Slot

Content

100 pc(s)

ISO standard

ISO 4766

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1817939 TOOLCRAFT TO-5453817 Setscrew M6 20 mm Brass 100 pc(s)

Description

Scope of delivery

  • 100 @ weight pin with slot
  • This text is machine translated.