• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5454264 Tubular rivet 6 mm 100 pc(s)

Image similar
Product type
Tubular rivet
Length
15 mm
Thread size
6 mm
DIN standard
DIN 7338
Max. clamping range
12 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 7338 Copper Shape B rivets for brake and clutch linings, B semi-hollow rivet dimension: B 6 x 15

Our service for you

Technical specifications

Product type

Tubular rivet

Length

15 mm

Content

100 pc(s)

Thread size

6 mm

DIN standard

DIN 7338

Max. clamping range

12 mm

Min. clamping range

12 mm

Clamping range

12 - 12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818088 TOOLCRAFT TO-5454264 Tubular rivet 6 mm 100 pc(s)

Description

Scope of delivery

  • 100 @-head rivet
  • This text is machine translated.

What kind of Rivets are you looking for?