• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5454543 Screwed insert M4 DIN 7965 Brass 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Screwed insert

Material

Brass

Thread size

M4

Content

100 pc(s)

Length

12 mm

DIN standard

DIN 7965

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818181 TOOLCRAFT TO-5454543 Screwed insert M4 DIN 7965 Brass 100 pc(s)

Description

DIN 7965 brass screw-in nut, sleeve dimensions M 4 x 12

This text is machine translated.

Scope of delivery

  • 100 @ screw-in nuts
  • This text is machine translated.