• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5454732 Rivet washers 6.4 mm Brass 1000 pc(s)

Product type
Rivet washers
Thread size
6.4 mm
DIN standard
DIN 9021
Material
Brass
Content
1000 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN9021 brass windows, outer = 3 x screw bend. Dimensions: 6.4 x 18 x 1.6

Our service for you

Technical specifications

Product type

Rivet washers

Content

1000 pc(s)

Thread size

6.4 mm

DIN standard

DIN 9021

Material

Brass

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818244 TOOLCRAFT TO-5454732 Rivet washers 6.4 mm Brass 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs discs
  • This text is machine translated.

What kind of Rivets are you looking for?