• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5454756 Rivet washers 13 mm 100 pc(s)

EAN:
Part number:
Item no:
Product type
Rivet washers
Length
37 mm
Thread size
13 mm
DIN standard
DIN 9021
Content
100 pc(s)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 9021 Plastic PA windows, outer = 3 x screw bend. Dimensions: 13 x 37 x 3

Our service for you

Technical specifications

Product type

Rivet washers

Length

37 mm

Content

100 pc(s)

Thread size

13 mm

DIN standard

DIN 9021

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818252 TOOLCRAFT TO-5454756 Rivet washers 13 mm 100 pc(s)

Description

Scope of delivery

  • 100 @ washers
  • This text is machine translated.

What kind of Rivets are you looking for?