• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5455257 Open blind rivet 4.8 mm 250 pc(s)

Product type
Open blind rivet
Length
17 mm
Thread size
4.8 mm
Max. clamping range
13 mm
Min. clamping range
6.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Article 88475 Rivet Al-Leg. MB-CK pin A2 Open blind rivet with predetermined breaking mandrel, large flat head, multi-range of dimensions: 4.8x 17K16 (250 pieces)

Our service for you

Technical specifications

Product type

Open blind rivet

Length

17 mm

Content

250 pc(s)

Thread size

4.8 mm

Max. clamping range

13 mm

Min. clamping range

6.5 mm

ART standard

88475

Clamping range

6.5 - 13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818419 TOOLCRAFT TO-5455257 Open blind rivet 4.8 mm 250 pc(s)

Description

Scope of delivery

  • 250 pcs open blind rivet
  • This text is machine translated.

What kind of Rivets are you looking for?