• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6623457 5-piece cutter spare blades 9 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1940 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-piece cutter spare blades 9 mm

  • Suitable for cutter knife
  • SK5 bits

Technical specifications

Product type

Cutter spare blade

Blade width

9 mm

Material

SK5

No. of blades

5

Content

5 pc(s)

Blade length

9 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2207819 TOOLCRAFT TO-6623457 5-piece cutter spare blades 9 mm

User & Safety Instructions

User & Safety Instructions 2207819 TOOLCRAFT TO-6623457 5-piece cutter spare blades 9 mm

Description

Features

  • In a practical safety box to avoid cutting accidents.

Scope of delivery

  • 5 spare blades in a safety box.

More interesting products

(*All information is plus legal VAT)