• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6802566 Die tool kit HSS

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8 pcs set of HSS round dies & die holder

  • Die set for cutting external threads
  • Includes die holder
  • The die is suitable for the production of external threads according to metric standards
  • All cutting tools are made of grounded high-performance high-speed steel (HSSG)
  • Ideal for model making, watchmaking or small engineering work
  • For metric ISO threads according to DIN 13

Technical specifications

  • - 7pcs HSS round dies,
  • - DIN223 25 x 9 mm,
  • - M3-M4-M5-M6-M8-M10-M12,
  • - 1pc die holder
  • - DIN225, 25 x 9 mm
  • Color white ToolCraft logo on metal box
Product type

Die tool kit

DIN standard

DIN 223

Material

HSS

Length

206 mm

(Ø)

33 mm

Weight

440 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267522 TOOLCRAFT TO-6802566 Die tool kit HSS

Description

The dies are suitable for cutting metric external threads. All cutting dies are made of high-performance polished steel (HSSG) and are ideal for making models, watchmakers or precision tools.

This text is machine translated.

Features

  • 7pcs HSS round dies, DIN 223
  • 25 x 9 mm
  • M3-M4-M5-M6-M8-M10-M12
  • 1pc die holder (DIN 225)
  • 25 x 9 mm

Scope of delivery

  • 7x HSS round dies
  • 1x die holder

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)