• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6802782 Magnetiser, demagnetiser (L x W) 50 mm x 52 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetizer / Demagnetizer Dark Grey

  • Portable size, easy to carry and use
  • ""+"" Opening for magnetizing
  • ""-"" Opening form demagnetizing
  • For magnetizing and demagnetizing screwdrivers, tweezers, tool bits, screws and other steel objects

Our service for you

Technical specifications

Product type

Magnetiser, demagnetiser

Length

50 mm

Width

52 mm

Dim

(L x W) 50 mm x 52 mm

Weight

70 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267594 TOOLCRAFT TO-6802782 Magnetiser, demagnetiser (L x W) 50 mm x 52 mm

Warranty Terms

Warranty Terms 2267594 TOOLCRAFT TO-6802782 Magnetiser, demagnetiser (L x W) 50 mm x 52 mm

Description

For magnetizing and demagnetizing screwdrivers and other parts. A C8 magnetic field generator is built into the durable ABS plastic housing in industrial quality. The opening on the magnetizer makes it easier to catch screwdrivers.

This text is machine translated.

Features

  • For magnetizing and demagnetizing screwdrivers and other components.
  • Internal industrial C8 magnetic field producer features a durable ABS plastic case,
  • Easier to collect screwdrivers thanks to hole on the magnetizer.

Scope of delivery

  • Magnetizer / Demagnetizer