• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6854829 Hexagonal nuts M3 DIN 439 Stainless steel V2A A2 100 pc(s)

EAN:
Part number:
Item no:
Stroke drawing/circuit diagram
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel V2A

Thread size

M3

Content

100 pc(s)

DIN standard

DIN 439

Material properties

A2

Inside diameter

3 mm

Drive

Hex head

Nut included

No

Gradient

0.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2284943 TOOLCRAFT TO-6854829 Hexagonal nuts M3 DIN 439 Stainless steel V2A A2 100 pc(s)

Description

DIN 439 A 2 Form B hexagonal nuts, low form, with chamfers Dimensions: BM 3

This text is machine translated.