• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6855783 Shaft collars DIN 705 Steel 1 pc(s)

Stroke drawing/circuit diagram
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Shaft collars

Material

Steel

Inside Ø

85 mm

DIN standard

DIN 705

Thread
Content

1 pc(s)

Dimensions

d/d2/s 85//

Nut included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2285261 TOOLCRAFT TO-6855783 Shaft collars DIN 705 Steel 1 pc(s)

Description

DIN 705 Steel Form B set collars, light row, with bore for taper pin dimensions: B 85 x125 x22

This text is machine translated.

What kind of Circlips are you looking for?