• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6860769 Hexagonal nuts M2.3 DIN 934 Steel 1000 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M2.3

Content

1000 pc(s)

DIN standard

DIN 934

Inside diameter

2.3 mm

Drive

Hex head

Nut included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2286923 TOOLCRAFT TO-6860769 Hexagonal nuts M2.3 DIN 934 Steel 1000 pc(s)

Description

DIN 934 6 AU hexagon nuts dimensions: M 2.3

This text is machine translated.