• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6860982 Hexagonal nuts M7 DIN 934 Steel 1000 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M7

Content

1000 pc(s)

DIN standard

DIN 934

Inside diameter

7 mm

Drive

Hex head

Nut included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2286994 TOOLCRAFT TO-6860982 Hexagonal nuts M7 DIN 934 Steel 1000 pc(s)

Description

DIN 934 8 hexagonal nuts dimensions: M 7

This text is machine translated.