• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6863556 Threaded rod M20 2 m Steel hot-dip galvanized 1 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Threaded rod

Length

2 m

Material

Steel

Thread size

M20

Dim

(Ø x L) 20 mm x 2 m

DIN standard

DIN 976

Quality

8.8

Content

1 pc(s)

Material properties

hot-dip galvanized

(Ø)

20 mm

Nut included

No

Outside Ø

20 mm

Gradient

2.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2287852 TOOLCRAFT TO-6863556 Threaded rod M20 2 m Steel hot-dip galvanized 1 pc(s)

Description

DIN 976-1 8.8 Form A hot-dip galvanized threaded bolts, without taper studs Thread rod 2 meters Dimension: ON 20 x 2000

This text is machine translated.

Hints

N.B. Dimension tolerance: up to 1.5%