• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6864141 Threaded stud M12 14 cm Stainless steel V4A A4 25 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Threaded stud

Length

14 cm

Material

Stainless steel V4A

Thread size

M12

DIN standard

DIN 976

Content

25 pc(s)

Material properties

A4

Nut included

No

Outside Ø

12 mm

Gradient

1.75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2288047 TOOLCRAFT TO-6864141 Threaded stud M12 14 cm Stainless steel V4A A4 25 pc(s)

Description

DIN 976-1 A 4 Form B threaded bolts, with tapered fins Dimensions: BM 12 x 140

This text is machine translated.

Hints

N.B. Dimension tolerance: up to 1.5%