• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6864300 Threaded stud M12 1 m Stainless steel A5 1 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Threaded stud

Length

1 m

Material

Stainless steel

Thread size

M12

Dim

(Ø x L) 12 mm x 1 m

DIN standard

DIN 976

Content

1 pc(s)

Material properties

A5

(Ø)

12 mm

Nut included

No

Outside Ø

12 mm

Gradient

1.75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2288100 TOOLCRAFT TO-6864300 Threaded stud M12 1 m Stainless steel A5 1 pc(s)

Description

DIN 976-1 A 5 Form A threaded bolts, without taper studs threaded rod 1 meter dimension: ON 12 x 1000

This text is machine translated.

Hints

N.B. Dimension tolerance: up to 1.5%