• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6864609 hexagonal nuts M5 DIN 985 steel galvanized 100 pcs

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M5

(Ø)

5 mm

Content

100 pc(s)

DIN standard

DIN 985

Material properties

zinc plated

Spanner size

8 mm

Inside diameter

5 mm

Drive

Hex head

Nut included

No

Gradient

0.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2288203 TOOLCRAFT TO-6864609 hexagonal nuts M5 DIN 985 steel galvanized 100 pcs

Description

DIN 985 8 (=M 5 = 6-8 ) electroplated hexagonal nuts with terminal part, with non-metallic insert, low. Shape dimension M 5

This text is machine translated.