• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6864717 Hexagonal nuts M16 DIN 985 Stainless steel V4A A4 25 pc(s)

EAN:
Part number:
Item no:
Stroke drawing/circuit diagram
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel V4A

Thread size

M16

Content

25 pc(s)

DIN standard

DIN 985

Material properties

A4

Inside diameter

16 mm

Drive

Hex head

Nut included

No

Gradient

2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2288239 TOOLCRAFT TO-6864717 Hexagonal nuts M16 DIN 985 Stainless steel V4A A4 25 pc(s)

Description

~DIN 985 A 4 hexagonal nuts with clamping part, with non-metallic insert, low form dimension: M 16

This text is machine translated.