• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6864723 Hexagonal nuts M6 DIN 985 Stainless steel V4A A4 1000 pc(s)

EAN:
Part number:
Item no:
Stroke drawing/circuit diagram
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel V4A

Thread size

M6

Content

1000 pc(s)

DIN standard

DIN 985

Material properties

A4

Inside diameter

6 mm

Drive

Hex head

Nut included

No

Gradient

1 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2288241 TOOLCRAFT TO-6864723 Hexagonal nuts M6 DIN 985 Stainless steel V4A A4 1000 pc(s)

Description

~DIN 985 A 4 - 80 hexagonal nuts with clamping part, with non-metallic insert, low form dimension: M 6

This text is machine translated.