• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6867054 Countersunk screws M8 20 mm Slot Steel 500 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Slot

ISO standard

ISO 2009

Nut included

No

Content

500 pc(s)

Material

Steel

Length

20 mm

Thread size

M8

Head shape

Countersunk

Gradient

1.25 mm

Quality

4.6 - 5.8

Outside Ø

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289018 TOOLCRAFT TO-6867054 Countersunk screws M8 20 mm Slot Steel 500 pc(s)

Description

ISO 2009 4.8 Flat-tip countersunk screws with dimensions: M 8 x 20

This text is machine translated.