• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6928026 Torque wrench Forward/reverse ratchet 1/4" (6.3 mm) 4 - 20 Nm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1/4" Adjustable Window Torque Wrench

  • Torque wrench for 4 - 20 Nm
  • With 1/4 " square drive (6.35 mm)
  • Total length 560 mm
  • Ratchet mechanism and switching from right to left gear

Our service for you

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1/4" (6.3 mm)

Torque (min.)

4 Nm

Torque (max.)

20 Nm

Graduation

20 Nm

Length

560 mm

Weight

1100 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309342 TOOLCRAFT TO-6928026 Torque wrench Forward/reverse ratchet 1/4" (6.3 mm) 4 - 20 Nm

User & Safety Instructions 2309342 TOOLCRAFT TO-6928026 Torque wrench Forward/reverse ratchet 1/4" (6.3 mm) 4 - 20 Nm

Warranty Terms

Warranty Terms 2309342 TOOLCRAFT TO-6928026 Torque wrench Forward/reverse ratchet 1/4" (6.3 mm) 4 - 20 Nm

Description

Features

  • High-quality professional torque wrench with locking function to prevent unintentional adjustment of the set torque during work
  • The torque can be adjusted between 4 - 20 Nm using an easily readable scale

Scope of delivery

  • Torque wrench
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.