
Highlights & Details
LED inspection lamp, 2 W 160 lm
- IP44 protection rating
- Adjustable chip with magnet
- Operating time of up to 10 hours with one set of batteries
- 3x Micro-Battery (not includ.)
Technical specifications
- 3x AAA battery (please order separately)
- Dim
(L x W x H) 166 x 34 x 18 mm
- Product type
Work light
- LEDs
1 pc(s)
- Work light features
Magnetic base
- Bulb type
LED (monochrome)
- Operating voltage
4.5 V
- Factory colour
Red/black
- Colour temperature type
6500 K
- Weight
38 g
- Luminous flux
160 lm
- Width
34 mm
- Height
18 mm
- Length
166 mm
- Protection class
IP44
- Power supply (LOV)
battery-powered
n.rel.
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368616 TOOLCRAFT TO-7105848 TO 160 LED (monochrome) Work light battery-powered 160 lm
Conformity certificate
Conformity certificate 2368616 TOOLCRAFT TO-7105848 TO 160 LED (monochrome) Work light battery-powered 160 lm
Warranty Terms
Warranty Terms 2368616 TOOLCRAFT TO-7105848 TO 160 LED (monochrome) Work light battery-powered 160 lm
Description
Let there be light!
Working in low light is not a pleasure. This workshop flashlight brings with little input - a set of batteries is sufficient for up to ten operating hours - 160 lumen daylight white (6500 K) into darkness. This is made possible by the use of a COB chip, which is characterized by higher brightness, perfect illumination and long service life.
Robust and practical
The inspection lamp is splash-proof in its ABS plastic casing according to IP44 and can be attached to metal parts with its magnetic base for particularly practical, two-handed work.
This text is machine translated.
Features
- Robust ABS plastic housing
- 2W COB output: 160 lm
Scope of delivery
- Inspection lamp
- Manual
Hints
System requirements
- 3 x AAA batteries (not included)










