• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7427307 LED Table Magnifying Lamp SMD, 5 W, Ø 100 mm Magnification=1.75 x, 4 x 100 mm 2021 Energy Efficienc

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

382 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Table Magnifying Lamp SMD, 5 W, Ø 100 mm

  • 3 and 12 dioptres (1.75 x and 4x)
  • Ø 100 mm lens
  • 40 daylight white SMD LEDs
  • Three-dimensional adjustable

Our service for you

Technical specifications

  • 3 and 12 dioptres (1.75 x and 4x)
  • 42 daylight white SMD LEDs
  • Three-dimensional adjustable
Product type

LED illuminated magnifier

Magnification

1.75 x

4 x

Bulb type

LED (monochrome)

Operating radius

100 mm

6500 K

Lens size

(Ø) 100 mm

F (A - G)

Dim

(Ø x H) 100 mm x 34 cm

No. of LEDs

40

Fastening method

Base

Operating voltage

230 V/50 Hz

Weight

1.4 kg

6.5 W

Colour

White

Total luminous flux

554 lm

550 lm

Lens Ø

100 mm

Width

17 cm

Height

34 cm

Length

29 cm

(Ø)

100 mm

Built-in LED

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475769 TOOLCRAFT TO-7427307 LED Table Magnifying Lamp SMD, 5 W, Ø 100 mm Magnification=1.75 x, 4 x 100 mm 2021 Energy Efficienc

Warranty Terms

Warranty Terms 2475769 TOOLCRAFT TO-7427307 LED Table Magnifying Lamp SMD, 5 W, Ø 100 mm Magnification=1.75 x, 4 x 100 mm 2021 Energy Efficienc

Description

A compact but high performance table magnifying lamp with 40 daylight, shadow-free SMD LEDs. The strength amounts to 3 dioptres, there is also a small embedded lens with 12 dioptres, which can be used for the enlargement of extremely small parts/writings (e.g. reading of device type, etc.). With lens cover, three-dimensional adjustable.

Features

  • 3 dioptres Lens with 1.75x magnification, Ø 4" (Ø 10 cm)
  • 12 dioptre lens (4x magnification), Ø 1" (Ø 2.5 cm)
  • Lens surface 78.5 cm2
  • Three-dimensional adjustable through ball joint at the lamp head
  • Instant start under 0.1 seconds
  • Color temperature 6500 K, daylight white
  • Including protective flap
  • Working height 10-30 cm

Scope of delivery

  • LED Table magnifying lamp
  • Operating instructions

What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?

More interesting products

(*All information is plus legal VAT)