• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7440585 TOOLCRAFT Square LED Handheld Magnifier Magnification=20 x, 2 x 2021 Energy Efficiency Class n.rel.

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Square LED Handheld Magnifier

  • Rectangular handheld magnifier with two COB lights       

Our service for you

Technical specifications

  • Light: 2 COB and 1LED,
  • two level brightness Battery: 3xAAA
Product type

Handheld light

Magnification

20 x

2 x

Bulb type

LED (monochrome)

Lens size

(L x W) 63 mm x 108 mm

n.rel.

Dim

(L x W x H) 260 x 130 x 30 mm

No. of LEDs

1

Weight

0.21 kg

Factory colour

White

Colour

Neutral white

Total luminous flux

50 lm

Lens size, width

108 mm

Lens size (length)

63 mm

Width

130 mm

Height

30 mm

Length

260 mm

LED

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2480195 TOOLCRAFT TO-7440585 TOOLCRAFT Square LED Handheld Magnifier Magnification=20 x, 2 x 2021 Energy Efficiency Class n.rel.

User & Safety Instructions 2480195 TOOLCRAFT TO-7440585 TOOLCRAFT Square LED Handheld Magnifier Magnification=20 x, 2 x 2021 Energy Efficiency Class n.rel.

Warranty Terms

Warranty Terms 2480195 TOOLCRAFT TO-7440585 TOOLCRAFT Square LED Handheld Magnifier Magnification=20 x, 2 x 2021 Energy Efficiency Class n.rel.

Description

Features

  • Lens size: 108x 63 mm, 21 mm                
  • Magnification: 2x, 20x, 
  • Lights: 2 COB and 1 LED, two brightness levels
  • Batteries: 3x AAA (not included)
  • Dimensions (LxWxH): 260x130x30 mm
  • Weight: 210 g

Scope of delivery

  • 1x Magnifier
  • 1x Manual

What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?