• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7564764 Cleaning pad 1-piece (L x W x H) 58 x 58 x 9 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1411 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT cleaning pad (L x B x H) 58 x 58 x 9 mm

  • Universally applicable soldering sponge

Technical specifications

Product type

Cleaning pad

Dim

(L x W x H) 58 x 58 x 9 mm

Width

58 mm

Height

9 mm

Length

58 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521588 TOOLCRAFT TO-7564764 Cleaning pad 1-piece (L x W x H) 58 x 58 x 9 mm 1 pc(s)

Description

Features

  • High temperature resistance
  • Cleans soldering tip quickly
  • Effectively prevents soldering tip oxidation
  • Prevents soldering tip from overheating and burning out
  • Removes solder residue

Scope of delivery

  • 1 x cleaning pad per a paper bag with EAN sticker

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)