• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7897173 Protective ear caps 34 dB EN 352-1 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

844 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Earmuffs SNR 34 dB

  • SNR 34 dB
  • Easy slide cup adjustment mechanism
  • High quality sponges in the shell

Our service for you

Technical specifications

  • New ABS material for shell and headhoop
  • Operating temperature: -20~50 ℃
  • Storage temperature: -20~40 ℃
  • Humidity for both operating and storage is about ≤90 %
Product type

Protective ear caps

SNR

34 dB

Weight

270 g

Factory colour

Black-red

EN standard

EN 352-1

Features

foldable

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2632391 TOOLCRAFT TO-7897173 Protective ear caps 34 dB EN 352-1 1 pc(s)

Description

Features

  • Dimensions (closed): (L x H x W) 165 x 90 x 160 mm
  • Dimensions (opened): (L x H x W) 145 x 90 x 200 mm
  • Weight: 270 g
  • Product colour: Black & red

Scope of delivery

  • Earmuffs
  • Manual

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)