• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-8192499 Screw locking varnish Strength: high 50 ml

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 319.80)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Solemnity

Product type

Screw locking varnish

Processing time

Solid after 5 - 15 min. · Rock solid after 1 - 3 hrs

Content

50 ml

Max. temperature

180 °C

Heat resistance

-55 to +180 °C

Strength

high

Min. temperature

-55 °C

Documents & Downloads

Security datasheet

Security datasheet 2730833 TOOLCRAFT TO-8192499 Screw locking varnish Strength: high 50 ml

Description

hardnesses after assembly to tough reading tables a plastic out. This fills out the thread gap completely and leads to absolute material conclusion. The so secured screw connection is corrosion proof, unstressed and over long time vibration steady. Steadily against gasoline, Diesel, water, glycol and many chemical liquids.

This text is machine translated.

What kind of Screw Locking Varnish are you looking for?