• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9503313 Solder, lead-free Reel Sn95,5Ag3,9Cu0,6 ROL1 100 g 1 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solder wire

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Solder, lead-free

Type

Reel

Wire diameter

1 mm

Alloy

Sn95,5Ag3,9Cu0,6

Flux type

ROL1

Weight

100 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3167771 TOOLCRAFT TO-9503313 Solder, lead-free Reel Sn95,5Ag3,9Cu0,6 ROL1 100 g 1 mm

Security datasheet

Security datasheet 3167771 TOOLCRAFT TO-9503313 Solder, lead-free Reel Sn95,5Ag3,9Cu0,6 ROL1 100 g 1 mm

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 501: Dispose of contents/container at …

Description

Scope of delivery

  • 100 g Solder wire

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.