• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9658953 Desoldering braid Length 15 m Width 2.0 mm Flux additive

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Desoldering Braid

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Measured weight: 51.5 g
  • Copper wire diameter: 0.07 mm
Width

2.0 mm

Product type

Desoldering braid

Length

15 m

Content

1 pc(s)

Features

Flux additive

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 3219651 TOOLCRAFT TO-9658953 Desoldering braid Length 15 m Width 2.0 mm Flux additive

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 501: Dispose of contents/container at …

Description

Scope of delivery

  • Desoldering braid