H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
H 361f: Suspected of lowering fertility
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 201: Obtain special instructions before use
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
P 391: Collect spillage
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
This set comprises of 12x TOOLCRAFT contact cleaner TO-9919812
This text is machine translated.
Scope of delivery
12 x
Contact cleaner
Applicator
Description
This set comprises of 12x TOOLCRAFT contact cleaner TO-9919812