
1/9
1000 lm -
Torch
11.5 h
Li-ion rechargeables or battery-operated
Black
166 m
609 g
(Ø x L) 53 mm x 299 mm
Li-ion
21700
approx.
2.5 h
11.5 h
5 h
80 m
110 m
2500 lm
640 lm
1300 lm
Aluminium
299 mm
53 mm
Adjustable
Adjustable dot size
Strobe mode
USB interface
No
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 3309227 TOOLCRAFT TO-9927681 Torch Adjustable, Adjustable dot size, Strobe mode, USB interface Li-ion rechargeables or battery-o
Warranty Terms 3309227 TOOLCRAFT TO-9927681 Torch Adjustable, Adjustable dot size, Strobe mode, USB interface Li-ion rechargeables or battery-o
The necessary accessories are required to use the article as described.