• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9974814 Hexagon head screw M30 120 mm Hex head DIN 561 Steel 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 561

Content

5 pc(s)

Material

Steel

Length

120 mm

Thread size

M30

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324938 TOOLCRAFT TO-9974814 Hexagon head screw M30 120 mm Hex head DIN 561 Steel 5 pc(s)

Description

DIN561 22 H(8.8) Form B hexagonal screws with outlet, tap with small hexagonal,thread to head Dimension: BM 30 x 120

This text is machine translated.

Scope of delivery

  • 1x hexagonal screw DIN 561.